2520-4L2-48

Bourns
652-2520-4L2-48
2520-4L2-48

Gam.:

Aprašymas:
Pramoniniai apsaugos nuo viršįtampio įrenginiai DATA and SIGNAL SPD,4L,48V,Circuit 2

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 108   Užsakoma po 108
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
48,07 € 5 191,56 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Pramoniniai apsaugos nuo viršįtampio įrenginiai
RoHS:  
Data and Signal Line
DIN Rail
Screw
48 VDC
1 A
- 40 C
+ 85 C
12.5 mm
74 mm
90 mm
2520
Prekės Ženklas: Bourns
Degumo įvertinimas: UL 94V-0
Pakavimas: Bulk
Gaminio tipas: Industrial Surge Protectors
Gamyklinės pakuotės kiekis: 108
Subkategorija: Surge Suppressors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
USHTS:
8536308000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

2510 & 2520 Data & Signal SPDs

Bourns 2510 and 2520 Data and Signal Surge Protective Devices (SPD) are designed to protect 1-pair and 2-pair data lines with common reference potential in data, signal, and communications systems from electrical surges. The SPDs feature a 20kA max discharge current rating and a 100MHz cut-off frequency rating. The SPDs offer a non-interruptible signal transmission during module exchange and pluggable surge protection for DIN-rail mounting. Bourns 2510 and 2520 Data and Signal SPDs are IEC 61643-21 compliant and ideal for telecommunications, low-voltage alarm circuits, high-frequency transmission systems, analog/digital communications, and RS-232, RS-422, and RS-485 interface applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.