1210-2S-400

Bourns
652-1210-2S-400
1210-2S-400

Gam.:

Aprašymas:
Pramoniniai apsaugos nuo viršįtampio įrenginiai 277VAC 2W+G 2 Protected Poles

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 48   Užsakoma po 48
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
154,26 € 7 404,48 €
96 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Pramoniniai apsaugos nuo viršįtampio įrenginiai
RoHS:  
AC Heavy Duty
DIN Rail
Screw
420 VAC
20 A
- 50 C
+ 85 C
67 mm
36 mm
99 mm
1210
Prekės Ženklas: Bourns
Atitiktis: CE; CSA; UL
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skirta naudoti su: 1200TA
Pakavimas: Bulk
Gaminio tipas: Industrial Surge Protectors
Gamyklinės pakuotės kiekis: 48
Subkategorija: Surge Suppressors
Vieneto Svoris: 156 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

AC Surge Protective Devices

Bourns AC Surge Protective Devices (SPDs) provide AC protection for front-end installations, main switchboards, and sensitive installations without LPS (lightning rods). The product line now includes the model 1250 Series General Duty AC SPDs with a maximum discharge current rating of 50kA (8/2μs) and the model 1210 Series Heavy Duty AC SPDs with a maximum discharge current rating of 100kA (8/20μs). These DIN Rail mountable AC surge protective devices are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Bourns AC Surge Protective Devices comply with standards UL 1449 3rd edition and IEC 616343-1.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

1210 Heavy Duty AC Surge Protective Devices (SPDs)

Bourns 1210 Heavy Duty AC Surge Protective Devices (SPDs) are designed to protect high-risk electrical service entrances and branch panels. These devices are single-pole modules that can be configured for differential and common mode protection in single and three-phase applications up to 600V. The 1210 SPDs feature a multi-pole uni-block design, visual fault indicator, remote signaling capability, and 100kA maximum discharge current rating. These devices are IP20-rated and RoHS-compliant. The 1210 SPDs are to be installed in the main switchboard, at the front end of the installation, close to sensitive terminals, or in installations without lightning rods. These devices are used in electrical service entrance and branch panels.