LPV4-0450D-RGB

Bivar
749-LPV40450DRGB
LPV4-0450D-RGB

Gam.:

Aprašymas:
LED šviesos vamzdžiai RGB 643/515/460nm
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
5,51 € 5,51 €
3,90 € 39,00 €
3,09 € 309,00 €
2,91 € 1 455,00 €
2,85 € 2 850,00 €
2,80 € 7 000,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
BIVAR
Gaminio kategorija: LED šviesos vamzdžiai
RoHS:  
Rigid Light Pipes with LEDs
RGB
SMD/SMT
Vertical
Round Lens, Dome Face
11.4 mm
Polycarbonate (PC)
LPV
Tray
Prekės Ženklas: Bivar
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Matmenys: 12.2 mm x 11.4 mm x 6 mm
Jautrus drėgmei: Yes
Gaminio tipas: LED Light Pipes
Gamyklinės pakuotės kiekis: 100
Subkategorija: LED Indication
Vf - tiesioginė įtampa: 2 V, 3.3 V, 3.3 V
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.