SPK4-0.006-00-17

Bergquist Company
951-SPK4-0.006-00-17
SPK4-0.006-00-17

Gam.:

Aprašymas:
Terminiai Interface Produktai Insulator, 0.006" Thickness, Sil-Pad TSPK900/K-4, IDH 2194878, IDH 2192536

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 500

Turime sandėlyje:
500 Galime išsiųsti iš karto
Didesniam nei 500 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,44 € 1,44 €
1,31 € 13,10 €
1,27 € 31,75 €
1,24 € 62,00 €
1,17 € 117,00 €
1,10 € 275,00 €
1,03 € 515,00 €
0,989 € 989,00 €
0,929 € 2 322,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bergquist Company
Gaminio kategorija: Terminiai Interface Produktai
RoHS:  
Thermally Conductive Insulators
Thermal Pad
Non-standard
Silicone Elastomer
0.9 W/m-K
6 kVAC
Gray
- 60 C
+ 180 C
0.006 in
35 MPa
K-4 / TSP K900
Prekės Ženklas: Bergquist Company
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Thermal Interface Products
Gamyklinės pakuotės kiekis: 1
Subkategorija: Thermal Management
Prekinis pavadinimas: Sil-Pad
Dalies Nr., kitokios klasifikacijos numeriai: 2194878 2192536
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
3921905050
ECCN:
EAR99

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.