HF300P-0.001-AC-110

Bergquist Company
951-HF300P0.001AC110
HF300P-0.001-AC-110

Gam.:

Aprašymas:
Terminiai Interface Produktai Conductive Phase Change Material, 0.001" Thickness, 1 Side Adhesive

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4 332

Turime sandėlyje:
4 332 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,456 € 0,46 €
0,409 € 4,09 €
0,389 € 9,73 €
0,378 € 18,90 €
0,373 € 37,30 €
0,348 € 87,00 €
0,329 € 164,50 €
0,315 € 315,00 €
0,288 € 720,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bergquist Company
Gaminio kategorija: Terminiai Interface Produktai
RoHS:  
Phase Change Materials
Thermally Conductive Adhesive
Non-standard
Polyimide (PI)
1.6 W/m-K
5 kVAC
Green
+ 150 C
0.127 mm
UL 94 V-0
300P / THF 1600P
Prekės Ženklas: Bergquist Company
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Thermal Interface Products
Gamyklinės pakuotės kiekis: 1
Subkategorija: Thermal Management
Prekinis pavadinimas: Hi-Flow
Dalies Nr., kitokios klasifikacijos numeriai: 2599762
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.