2498290

Bergquist Company
951-2498290
2498290

Gam.:

Aprašymas:
Terminiai Interface Produktai The Original Polyimide-Based Insulator, Sil-Pad TSP K900/Sil-Pad K-4

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1788   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,373 € 666,92 €
0,343 € 857,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bergquist Company
Gaminio kategorija: Terminiai Interface Produktai
Thermally Conductive Insulators
Non-standard
Silicone Elastomer
0.9 W/m-K
6 kVAC
Gray
- 60 C
+ 180 C
0.15 mm
35 MPa
K-4 / TSP K900
Prekės Ženklas: Bergquist Company
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Thermal Interface Products
Gamyklinės pakuotės kiekis: 1
Subkategorija: Thermal Management
Prekinis pavadinimas: Sil-Pad
Vieneto Svoris: 220 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Green Energy

Bergquist Company Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Bergquist features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The Bergquist SIL PAD materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible. The SIL PAD materials feature reinforcements to resist cut-through, a wide range of thermal conductivities and dielectric strengths, and excellent thermal performance with minimized thermal resistance. These cost-effective materials are resistant to electrical shorting and enhance performance for high-heat compacted assemblies.