C501104005

Belden Wire & Cable
566-C501104005
C501104005

Gam.:

Aprašymas:
Eterneto kabeliai / tinklo kabeliai PATCHCORD BCAT5E CMR YEL 5FT

Prieinamumas: 6

Turime sandėlyje:
6 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,38 € 11,38 €
10,09 € 100,90 €
9,70 € 242,50 €
9,31 € 465,50 €
8,79 € 879,00 €
8,02 € 2 005,00 €
7,49 € 3 745,00 €
6,66 € 6 660,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Belden Wire & Cable
Gaminio kategorija: Eterneto kabeliai / tinklo kabeliai
Cat 5e
RJ45
RJ45
Male / Male
Yellow
24 AWG
Prekės Ženklas: Belden Wire & Cable
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Dabartinė klasė: 1.5 A
Aprašymas/Funkcija: Cat 5e Modular Cable Assembly
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Gaminio tipas: Ethernet Cables / Networking Cables
Serija: C5
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

CAT5E Bonded-Pair Modular Cords

Belden Wire & Cable CAT5E Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations that experience frequent handling stresses. The individually insulated conductors are bound together along the longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.

Bonded-Pair Modular Cords

Belden Wire & Cable Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations which experience frequent handling stresses. The 10GX, CAT6+, and CAT5E series of Bonded-Pair Modular Cords are all made with Belden’s robust design. The individually insulated conductors are bound together along their longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.