39124 005100

Belden Wire & Cable
566-39124-100-05
39124 005100

Gam.:

Aprašymas:
Prijungimo Laidas 24AWG 1C PPO 100ft SPOOL GREEN

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
162,93 € 162,93 €
150,98 € 301,96 €
142,96 € 714,80 €
134,98 € 1 349,80 €
125,41 € 3 135,25 €
93,85 € 4 692,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Belden Wire & Cable
Gaminio kategorija: Prijungimo Laidas
RoHS:  
Green
100 ft
7 x 32
Polyphenylene Oxide (PPO)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
39124
Hook-up Wire
24 AWG
Prekės Ženklas: Belden Wire & Cable
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Išorinis skersmuo: 1.22 mm
Gamyklinės pakuotės kiekis: 1
Subkategorija: Single Conductor Wire
Vieneto Svoris: 453,592 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544499190
CNHTS:
8544421900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

PPO Zero-Halogen Hook-up Wire

Belden Wire and Cable has developed PPO Hook-up Wire as an environmentally-friendly alternative to PVC- and XLPE-insulated hook-up wire. The wire's construction is of stranded tinned copper conductors and Zero Halogen Polyphenylene Oxide (PPO) insulation. PPO meets or exceeds the electrical and thermal characteristics of traditionally used PVC and XLPE, in addition to being smaller in diameter, lighter, and stronger. It is more flexible and durable, with ten times better abrasion and pinch resistance than PVC. PPO is also fully recyclable. Some of the applications of Belden's PPO Hook-up Wire include electrical panels, building construction, maintenance operations, manufacturing of electrical and electronic products, as well as production and assembly applications. Gauge sizes range from 28 to 10 AWG and put-ups are 100 feet, 1000 feet, and 5000 feet. PPO Hook-up Wire is part of Belden's GreenChoice solutions.