ABC601-1T24-S

Bel Power Solutions
784-ABC601-1T24-S
ABC601-1T24-S

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso POWER SUPPLY;ABC601-1T24-S;;AC-DC;IN 100to240V;;OUT 24V;25A;600W;FRONT FAN COVER;4.21"x8.11"x1.61";;SCREW TERMINAL

Prieinamumas: 13

Turime sandėlyje:
13 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
32 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 13 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
316,56 € 316,56 €
301,86 € 1 509,30 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bel Power Solutions
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
600 W
85 VAC to 305 VAC, 170 VDC to 300 VDC
1 Output
24 VDC
25 A
Enclosed
5.66 kVDC
94 %
Medical, Industrial
206 mm (8.11 in)
107 mm (4.213 in)
41 mm (1.614 in)
Prekės Ženklas: Bel Power Solutions
Matmenys: 206 mm x 107 mm x 41 mm
Įvesties Dažnis: 47 Hz to 440 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 50 C
Minimali darbinė temperatūra: - 20 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 20
Subkategorija: Power Supplies
Tipas: AC-DC Converter
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ABC601 Industrial & Medical AC-DC Power Supplies

Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies offer up to 600W of regulated output power, along with a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in two packages: U-frame chassis or enclosed with a front-mounted fan. The power supplies feature a built-in I-share circuit for parallel operation between power units to enhance total power. An optional ORing external circuit can be provided for N+1 redundant operation. Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies comply with the latest international safety standards for IT and medical equipment and display the CE Mark for the European low voltage directive (LVD).