08G0-281D-GUA

Bel Magnetic Solutions
530-08G0-281D-GUA
08G0-281D-GUA

Gam.:

Aprašymas:
Modular Connectors / Ethernet Connectors MAGJACK,STACKED 1GBT LED PRESS-FIT
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
Min. 147   Užsakoma po 147
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
13,44 € 1 975,68 €
13,25 € 3 895,50 €
13,05 € 7 673,40 €
1 029 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bel
Gaminio kategorija: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x1
8P8C
Shielded, Flange
Cat 5
Through Hole
Right Angle
Through Hole
0 C
+ 70 C
Black
Tab Up and Tab Down
Tray
Programa: 10/100 Base-T
Prekės Ženklas: Bel Magnetic Solutions
Prievadų skaičius: 2 Port
Padėčių skaičius: 8 Position
Gaminio tipas: Modular Connectors / Ethernet Connectors
Gamyklinės pakuotės kiekis: 21
Subkategorija: Modular Connectors / Ethernet Connectors
Prekinis pavadinimas: MagJack
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2xN Port Integrated Connector Modules

Bel 2xN Port Integrated Connector Modules (ICMs) are 2-port through 18-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These ICMs break the 1" height barrier due to the two-tier port configuration within the package height of only 19.94mm. Bel ICMs feature various mechanical options, including plug-tab up and plug-tab down, construction with or without LEDs, and multiport configurations. Bel 2xN Port ICMs are suitable for switches, routers, servers, workstations, and motherboards.

08G0-281D-GUA MagJack 1000BaseT

Bel Magnetic Solutions 08G0-281D-GUA MagJack 1000BaseT is designed for press-fit mountable versions of traditional wave or reflow soldering-based parts. This product type is used with thick PCBAs where a traditional soldered connector cannot properly be mounted to the board. 08G0-281D-GUA applications include single-board computers, network adapter cards, and non-traditional equipment where an Ethernet port is needed.

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.