0ZRS0300FF2B

Bel Fuse
530-0ZRS0300FF2B
0ZRS0300FF2B

Gam.:

Aprašymas:
Resettable Fuses - PPTC Resettable Fuse 3A AEC-Q200 T&R

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,06 € 1,06 €
0,798 € 7,98 €
0,599 € 29,95 €
0,586 € 58,60 €
0,535 € 133,75 €
0,493 € 246,50 €
Visa Ritė (Užsakoma po 1500)
0,439 € 658,50 €
0,426 € 1 278,00 €
0,359 € 1 615,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bel
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
0ZRS
PCB Mount
Radial
3 A
32 VDC
6 A
100 A
110 mOhms
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
Prekės Ženklas: Bel Fuse
Aukštis: 3 mm
Ilgis: 15.5 mm
Pd - skaidos galia: 3.2 W
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 1500
Subkategorija: PPTC Resettable Fuses
Tipas: Slow Blow Fuse
Plotis: 10.2 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8533400000
USHTS:
8533290000

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRS Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRS Radial Leaded Positive Temperature Coefficient (PTC) Resettable Fuses are solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications. These resettable fuses offer 32VDC maximum voltage and 500mA to 10A operating (hold current) range. The 0ZRS radial leaded fuses operate at -40°C to +125°C. These resettable fuses are TUV certified (R50105187), UL recognized (E305051) – cURus, and RoHS 2 compliant. The 0ZRS radial leaded fuses are lead- and halogen-free devices suitable as limiting devices. Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses are ideal for automotive applications, including motor and motor circuits, ECU I/O protection, HVAC motor, LCD back-light heaters, plugs, and adapter/chargers.