0ZRC0015FF1E

Bel Fuse
530-0ZRC0015FF1E
0ZRC0015FF1E

Gam.:

Aprašymas:
Resettable Fuses - PPTC Radial PPTC 0.15 Ih 90V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 5 007

Turime sandėlyje:
5 007 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,31 € 0,31 €
0,28 € 2,80 €
0,233 € 11,65 €
0,215 € 21,50 €
0,194 € 48,50 €
0,179 € 89,50 €
0,174 € 174,00 €
0,16 € 480,00 €
0,135 € 810,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bel
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
0ZRC
150 mA
90 VDC
350 mA
7 mOhms
- 40 C
+ 85 C
Bulk
Prekės Ženklas: Bel Fuse
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 3000
Subkategorija: PPTC Resettable Fuses
Tipas: Slow Blow Fuse
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRC Radial Leaded PTC Fuses

Bel Fuse 0ZRC Radial Leaded Positive Temperature Coefficient (PTC) Fuses feature a 100mA to 3.75A operating current range, up to 90VDC voltage rating, and a low hold current. Similar to Bel's extensive line of traditional fuse products, these fuses protect against harmful overcurrent and short circuit conditions. 0ZRC fuses can also be used to protect against over-temperature conditions not necessarily caused by excessive current. These PTC devices will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse. Bel Fuse 0ZRC fuses are used in a variety of industrial, computer, battery, consumer electronics, telecom, and automotive applications, where they help protect valuable electronic systems and reduce warranty and service costs.

Automobiliniai saugikliai

„Bel Fuse” automobiliniai saugikliai pasižymi didele gaminių, specialiai sukurtų automobilių grandinių apsaugai, įvairove – tiek salone, tiek po variklio dangčiu. Šie saugikliai atitinka AEC-Q200 testavimų reikalavimus, taikomus pasyviesiems elektros prietaisams, ir pasižymi dideliu patikimumu, ilgaamžiškumu bei stabilumu. „Bel Fuse” automobiliniai saugikliai apsaugo nuo įvairių automobiliams naudojamų įtaisų, įskaitant apsaugą nuo per didelės srovės ir temperatūros, kuri gali būti labai svarbi bendram transporto priemonės patikimumui. Į asortimentą įeina SMD lustiniai ir plytų formos saugikliai, aukštos temperatūros PTC atstatomieji saugikliai, SMD PTC atstatomieji saugikliai ir radialiniai švininiai PTC atstatomieji saugikliai.