SK6-076C04

Anderson Power Products
879-SK6-076C04
SK6-076C04

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys MP SPEC PAK PLUG KIT PP75 HOLDER

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 119

Turime sandėlyje:
119
Galime išsiųsti iš karto
Pagal užsakymą:
100
Tikėtina 2026-04-27
Gamintojo numatytas pristatymo laikas
6
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
27,35 € 27,35 €
23,25 € 232,50 €
21,79 € 544,75 €
20,75 € 1 037,50 €
20,06 € 2 006,00 €
18,66 € 4 665,00 €
18,05 € 9 025,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Anderson Power Products
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
Mid-Power
Connector Kits
80 A
4 Position
Crimp
600 V
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
24 AWG
6 AWG
IP68
SPEC Pak
Prekės Ženklas: Anderson Power Products
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Connectors
Vieneto Svoris: 110 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

Mid-Power SPEC Pak® Connectors

Anderson Power Products Mid-Power SPEC Pak® Connectors are rugged, environmentally sealed to IP68, and highly configurable to provide a multitude of flexible design solutions in a single interconnect. These connectors feature proprietary core Powerpole® flat wiping contact technology and power-handling capabilities up to 80A at 600V with signal. APP mid-power connectors accept up to four Powerpole® 75 (PP75) contacts and housings and up to eight pin and socket auxiliary contacts, which allows signal and / or sequencing options. Colored Powerpole® housings can be matched to wire colors with sizes ranging from 12AWG to 6AWG while a stainless steel latch prevents accidental unmating.