PS2T20-2X

Anderson Power Products
879-PS2T20-2X
PS2T20-2X

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys 3PMPL GLAND 2 HOLE WIRE RANGE .75-1.5MM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,83 € 2,83 €
2,69 € 26,90 €
2,27 € 56,75 €
1,99 € 199,00 €
1,81 € 452,50 €
1,74 € 870,00 €
1,49 € 1 490,00 €
1,45 € 7 250,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Anderson Power Products
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
3P MINI PL
SPEC Pak
Prekės Ženklas: Anderson Power Products
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 25
Subkategorija: Power Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

3-Pole Mini PL SPEC Pak® Connectors

Anderson Power Products 3-Pole Mini PL SPEC Pak® Connectors are environmentally sealed to IP68 with UV- and flame-resistant shells that are safe to touch on both sides. These rugged connectors feature a manually operated release latch to prevent accidental unmating. APP 3-Pole Mini PL connectors use PowerMod® pin and socket contact technology to deliver up to 22A at 600V while handling wires from 24AWG to 12AWG. The 30μ gold-plated pins are available in three lengths to provide sequenced contact mating options. These connectors withstand 500 mating cycles and an operating temperature of -20°C to +105°C.