2-7249G1

Anderson Power Products
879-2-7249G1
2-7249G1

Gam.:

Aprašymas:
Didelio Galingumo Maitinimo Jungtys SBX350 HOUSING ONLY GRAY

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 41

Turime sandėlyje:
41 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
23,31 € 23,31 €
18,53 € 185,30 €
18,23 € 455,75 €
15,49 € 774,50 €
14,73 € 3 682,50 €
14,26 € 7 130,00 €
2 500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Anderson Power Products
Gaminio kategorija: Didelio Galingumo Maitinimo Jungtys
RoHS:  
SBE320/SBX350
Housings
2 Position
Polycarbonate (PC)
SB
Prekės Ženklas: Anderson Power Products
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Degumo įvertinimas: UL 94 V-0
Skirta naudoti su: SBX 350 Connectors
Korpuso spalva: Gray
Montavimo kampas: Straight
Montavimo stilius: Free Hanging
Eilučių skaičius: 1 Row
Gaminio tipas: Heavy Duty Power Connectors
Gamyklinės pakuotės kiekis: 50
Subkategorija: Power Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.

Double Stack Manual Assist Brackets

Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging.