LTM4639IY

Analog Devices
584-LTM4639IY
LTM4639IY

Gam.:

Aprašymas:
Komutaciniai įtampos reguliatoriai L VIN 20A DC/DC Module Buck Reg

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 63

Turime sandėlyje:
63 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
33 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
66,68 € 66,68 €
51,57 € 515,70 €
51,32 € 6 107,08 €

RoHS Versija

Analog Devices LTM4639IY#PBF
Analog Devices
Komutaciniai įtampos reguliatoriai L VIN 20A DC/DC Module Buck Reg

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Komutaciniai įtampos reguliatoriai
RoHS: N
SMD/SMT
BGA-133
Buck
600 mV to 5.5 V
20 A
1 Output
2.375 V
7 V
45 uA
250 kHz to 800 kHz
- 40 C
+ 125 C
LTM4639
Tray
Prekės Ženklas: Analog Devices
Kūrimo priemonių rinkinys: DC2166A
Įvesties Įtampa: 2.375 V to 7 V
Apkrovos Reguliavimas: 0.1 %
Jautrus drėgmei: Yes
Darbinė Maitinimo Srovė: 25 mA
Gaminio tipas: Switching Voltage Regulators
Išjungimas: Shutdown
Gamyklinės pakuotės kiekis: 119
Subkategorija: PMIC - Power Management ICs
Tipas: DC/DC uModule Step-Down Regulator
Prekinis pavadinimas: uModule
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

µModule® Power Products

Analog Devices Inc. µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

LTM46xx µModule Regulators

Analog Devices Inc. LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as Step-Down (buck), Step-Up (boost), and Step-Down and Step-Up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.