LTM4613MPY#PBF

Analog Devices
584-LTM4613MPY#PBF
LTM4613MPY#PBF

Gam.:

Aprašymas:
Voltage Regulators - Switching Regulators EN55022B Compliant 36VIN, 15VOUT, 8A, DC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 68

Turime sandėlyje:
68 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
108,35 € 108,35 €
91,04 € 910,40 €
87,62 € 2 190,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Voltage Regulators - Perjungimo Reguliatoriai
RoHS:  
SMD/SMT
Buck
3.3 V to 15 V
8 A
1 Output
5 V
36 V
50 uA
600 kHz
- 55 C
+ 125 C
LTM4613
Tray
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Jautrus drėgmei: Yes
Gaminio tipas: Switching Voltage Regulators
Gamyklinės pakuotės kiekis: 119
Subkategorija: PMIC - Power Management ICs
Prekinis pavadinimas: uModule
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

µModule® Power Products

Analog Devices Inc. µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

LTM46xx µModule Regulators

Analog Devices Inc. LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as Step-Down (buck), Step-Up (boost), and Step-Down and Step-Up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.