LTC3255EDD#PBF

Analog Devices
584-LTC3255EDD#PBF
LTC3255EDD#PBF

Gam.:

Aprašymas:
Perjungimo valdikliai Wide VIN Rng Fault Protected 50mA Buck C

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,62 € 6,62 €
5,13 € 51,30 €
4,75 € 118,75 €
4,20 € 420,00 €
3,95 € 955,90 €
3,91 € 1 892,44 €
3,83 € 4 170,87 €
3,74 € 9 503,34 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Perjungimo valdikliai
RoHS:  
Buck
1 Output
500 kHz
2.4 V to 12.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
DFN-10
Tube
Prekės Ženklas: Analog Devices
Izoliacija: Non-Isolated
Darbinė Maitinimo Srovė: 30 uA
Išvesties Type: Adjustable
Gaminys: Non-Isolated / POLs
Gaminio tipas: Switching Controllers
Serija: LTC3255
Gamyklinės pakuotės kiekis: 121
Subkategorija: PMIC - Power Management ICs
Vieneto Svoris: 152 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Tailandas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3255 Inductorless Charge Pump Converters

Analog Devices Inc. LTC3255 Inductorless Charge Pump Converters are switched-capacitor step-down DC/DC converters that generate 2.4V to 12.5V adjustable output from a 4V to 48V input voltage. LTC3255's 2:1 capacitive charge pumping extends output current capability past input supply current limits in applications where the input voltage exceeds twice the output voltage. Burst Mode® operation reduces VIN quiescent current to 16μA at no load.