LT1962IMS8#PBF

Analog Devices
584-LT1962IMS8#PBF
LT1962IMS8#PBF

Gam.:

Aprašymas:
LDO įtampos reguliatoriai 300mA, L N, uP LDO Regs

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 429

Turime sandėlyje:
429 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,65 € 5,65 €
4,34 € 43,40 €
3,82 € 191,00 €
3,56 € 356,00 €
3,36 € 840,00 €
3,35 € 1 675,00 €
3,29 € 3 290,00 €
3,21 € 8 025,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LDO įtampos reguliatoriai
RoHS:  
SMD/SMT
MSOP-8
1.22 V to 20 V
300 mA
1 Output
Positive
1 uA
1.8 V
20 V
65 dB
Adjustable
- 40 C
+ 125 C
270 mV
LT1962
Tube
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Dropout Įtampa - maks.: 330 mV
Linijos Reguliavimas: 1 mV
Apkrovos Reguliavimas: 2 mV
Darbinė Maitinimo Srovė: 30 uA
Išėjimo Įtampos Diapazonas: 1.22 V to 20 V
Gaminys: LDO Voltage Regulators
Gaminio tipas: LDO Voltage Regulators
Gamyklinės pakuotės kiekis: 50
Subkategorija: PMIC - Power Management ICs
Tipas: Micropower LDO Regulator
Vieneto Svoris: 263 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT1962 300mA Low Noise Micropower LDO Regulators

Analog Devices LT1962 Low Noise Micropower LDO (Low Dropout) Regulators supply 300mA of output current with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes the LT1962 regulators an ideal choice for use in smartphones and other noise-sensitive applications. Quiescent current is well controlled and does not rise in dropout as it does with many other regulators.