LT1085IM-3.6#PBF

Analog Devices
584-LT1085IM-3.6#PBF
LT1085IM-3.6#PBF

Gam.:

Aprašymas:
LDO įtampos reguliatoriai 3A, 5A, 7.5A L Drop Pos Fixed Regs

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 55

Turime sandėlyje:
55 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,18 € 16,18 €
12,29 € 122,90 €
11,61 € 580,50 €
9,68 € 968,00 €
9,51 € 2 377,50 €
2 500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LDO įtampos reguliatoriai
RoHS:  
REACH - SVHC:
SMD/SMT
DDPAK-3
3.6 V
3 A
1 Output
Positive
2.55 V
30 V
72 dB
Fixed
- 40 C
+ 150 C
1.3 V
LT1085
Tube
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Dropout Įtampa - maks.: 1.5 V
Linijos Reguliavimas: 0.015 %
Apkrovos Reguliavimas: 0.1 %
Darbinė Maitinimo Srovė: 5 mA
Gaminys: Linear Regulators
Gaminio tipas: LDO Voltage Regulators
Gamyklinės pakuotės kiekis: 50
Subkategorija: PMIC - Power Management ICs
Tipas: Positive Fixed Regulator
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.