ADXL357BEZ-RL

Analog Devices
584-ADXL357BEZ-RL
ADXL357BEZ-RL

Gam.:

Aprašymas:
Akselerometrai Tri-Axis Digital Accel 10g/ 20g/ 40g
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
39 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
64,35 € 128 700,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
97,41 €
Min.:
1

Panašus Produktas

Analog Devices ADXL357BEZ
Analog Devices
Akselerometrai Tri-Axis Digital Accel 10g/ 20g/ 40g

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Akselerometrai
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
10 g, 20 g, 40 g
51200 LSB/g, 25600 LSB/g, 12800 LSB/g
Digital
I2C, SPI
20 bit
3.6 V
2.25 V
200 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Gaminio tipas: Accelerometers
Serija: ADXL357
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Sensors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
9031808085
ECCN:
EAR99

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

ADXL356/ADXL357 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are analog (ADXL356) or digital output (ADXL357) MEMS accelerometers that provide low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL356B modules support the ±10g and ±20g ranges, the ADXL356C variant supports the ±10g and ±40g ranges, and the ADXL357 devices support the ±10.24g, ±20.48g, and ±40.96g ranges. Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are available in a 14-terminal, 6mm x 5.6mm x 2.05mm LCC package. Typical applications include robotics, platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, and more.

ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.