ADUCM3027BCPZ-RL

Analog Devices
584-ADUCM3027BCPZ-RL
ADUCM3027BCPZ-RL

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
13,96 € 34 900,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
ADUCM3027
SMD/SMT
LFCSP-64
- 40 C
+ 85 C
Reel
Prekės Ženklas: Analog Devices
Gaminio tipas: ARM Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Microcontrollers - MCU
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCM3027 & ADuCM3029 ULP Microcontrollers

Analog Devices Inc. ADuCM3027 and ADuCM3029 Ultra Low Power (ULP) Microcontrollers (MCUs) are 32-bit Arm® Cortex®-M3 Core-based MCUs, easily configured to achieve the right balance of performance and power while still offering critical security and reliability functions. These fast MCUs offer a high ULPBench™ certified score of 245.5 points, as established by the EEMBC (Embedded Microprocessor Benchmark Consortium), an independent industry alliance. The ADuCM3027 and ADuCM3029 differ only in flash memory, offering 128K and 256LK, respectively.

ADuCM3027/ADuCM3029 Arm® Cortex®-M3 MCUs

Analog Devices ADuCM3027/ADuCM3029 ARM® Cortex®-M3 MCUs are ultra-low power microcontroller systems with integrated power management for processing, control, and connectivity. The ADuCM3027/ADuCM3029 MCUs are based on a 32-bit RISC ARM Cortex-M3 processor capable of running up to 26MHz. The MCUs have up to 256KB of embedded flash memory with error correction code (ECC). The ADuCM3027/ADuCM3029 ARM Cortex-M3 MCUs also offer a collection of digital peripherals and an analog subsystem. The analog subsystem provides clocking, reset, and power management capabilities. To support low-dynamic and hibernate power management, the ADuCM3027/ADuCM3029 MCUs offer a range of power modes and features. These include dynamic and software controlled clock gating and power gating.
Learn More