ADRF5549BCPZN-R7

Analog Devices
584-ADRF5549BCPZN-R7
ADRF5549BCPZN-R7

Gam.:

Aprašymas:
RD sąsaja 1.8 - 2.8GHz LNA + 40W SPDT, Dual channe
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
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 750   Užsakoma po 750
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 750)
20,38 € 15 285,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: RD sąsaja
RoHS:  
RF Front End
1.8 GHz to 2.8 GHz
1.4 dB
4.75 V to 5.25 V
85 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Prekės Ženklas: Analog Devices
Kūrimo priemonių rinkinys: ADRF5549-EVALZ
Gain: 35 dB
Minimali darbinė temperatūra: - 40 C
Jautrus drėgmei: Yes
OIP3 – trečiosios eilės perėmimas: 32 dBm
P1dB - suspaudimo taškas: 19 dBm
Gaminio tipas: RF Front End
Gamyklinės pakuotės kiekis: 750
Subkategorija: Wireless & RF Integrated Circuits
Technologijos: Si
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

ADRF5549 Dual-Channel RF FEMs

Analog Devices Inc. ADRF5549 Dual-Channel RF Front-End Modules (FEMs) are designed for Time Division Duplexing (TDD) applications that operate from 1.8GHz to 2.8GHz. These multi-chip modules are configured in dual-channel with a cascading, two-stage, low noise amplifier (LNA), and a high-power silicon single-pole double-throw (SPDT) switch. The ADRF5549 FEMs feature high-power handling capacity, low current supply, high isolation, and low insertion loss. These modules come in RoHS-compliant, compact 6mm x 6mm dimensions and 40-lead frame chip-scale package (LFCSP). Typical applications include wireless infrastructure, TDD-based communication systems, TDD massive multiple input and multiple output (MIMO), and active antenna systems.