ADR441TRZ-EP

Analog Devices
584-ADR441TRZ-EP
ADR441TRZ-EP

Gam.:

Aprašymas:
Įtampos Etalonai Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 211

Turime sandėlyje:
211 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
20,47 € 20,47 €
16,63 € 166,30 €
14,49 € 362,25 €
13,86 € 1 386,00 €
13,72 € 6 860,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Įtampos Etalonai
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.04 %
5 PPM / C
18 V
10 mA
- 55 C
+ 125 C
ADR441
Tube
Prekės Ženklas: Analog Devices
Gamybos šalis: PH
Distribucijos šalis: PH
Kilmės šalis: PH
Didžiausia išėjimo įtampa: 2.501 V
Darbinė Maitinimo Srovė: 3 mA
Gaminio tipas: Voltage References
Gamyklinės pakuotės kiekis: 1
Subkategorija: PMIC - Power Management ICs
Maitinimo Srovė - Maks.: 3.75 mA
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADR44x XFET Voltage References

Analog Devices Inc. ADR44x XFET® Voltage References offer ultra-low noise, high accuracy, and low-temperature drift performance. Developed using Analog Devices' patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references provide better noise performance than buried Zener references. The XFET references operate off low-supply voltage headroom (0.5V). This combination makes the ADR44x Voltage References ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x XFET Voltage References have the ability to source up to 10mA of output current and sink up to −5mA. The voltage references come with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.