ADR434TRZ-EP

Analog Devices
584-ADR434TRZ-EP
ADR434TRZ-EP

Gam.:

Aprašymas:
Įtampos Etalonai 4.096 V Reference

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 103

Turime sandėlyje:
103 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
22,02 € 22,02 €
17,23 € 172,30 €
16,45 € 411,25 €
14,71 € 1 441,58 €
13,37 € 3 930,78 €
13,07 € 7 685,16 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Įtampos Etalonai
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
4.096 V
1 PPM / C
10 mA
- 40 C
+ 125 C
ADR434
Tube
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Darbinė Maitinimo Srovė: 800 uA
Gaminio tipas: Voltage References
Gamyklinės pakuotės kiekis: 98
Subkategorija: PMIC - Power Management ICs
Vieneto Svoris: 540 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.