ADP1074WARWZ

Analog Devices
584-ADP1074WARWZ
ADP1074WARWZ

Gam.:

Aprašymas:
Perjungimo valdikliai Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 61

Turime sandėlyje:
61 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,54 € 15,54 €
11,92 € 119,20 €
11,43 € 285,75 €
8,96 € 833,28 €
8,65 € 2 413,35 €
8,45 € 4 453,15 €
8,28 € 8 470,44 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
15,70 €
Min.:
1

Panašus Produktas

Analog Devices ADP1074WARWZ-R7
Analog Devices
Perjungimo valdikliai Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Perjungimo valdikliai
RoHS:  
Forward
1 Output
50 kHz to 600 kHz
55 %
8 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-24
AEC-Q100
Tube
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Rudens laikas: 7 ns, 11 ns, 16 ns
Izoliacija: Isolated
Jautrus drėgmei: Yes
Darbinė Maitinimo Srovė: 18 mA, 19.5 mA
Darbinė Maitinimo Įtampa: 12 V, 24 V
Gaminys: Synchronous Current Mode Controllers
Gaminio tipas: Switching Controllers
Kilimo Laikas: 8 ns, 14 ns, 18 ns
Išjungimas: Shutdown
Gamyklinės pakuotės kiekis: 31
Subkategorija: PMIC - Power Management ICs
Dalies Nr., kitokios klasifikacijos numeriai: ADP1074WARWZ-R7 ADP1074WARWZ-RL
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP1074 Isolated Synchronous Forward Controllers

Analog Devices Inc. ADP1074 Isolated Synchronous Forward Controllers are current mode, fixed frequency, active clamp devices for isolated DC-DC power supplies. The ADP1074 features Analog Devices' proprietary iCouplers® to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. Integrating iCouplers reduces system design complexity, cost, component count, and improves overall system reliability. The ADP1074 offers a compact system-level design and yields a higher efficiency than a nonsynchronous forward converter at heavy loads.