ADG5209BRUZ

Analog Devices
584-ADG5209BRUZ
ADG5209BRUZ

Gam.:

Aprašymas:
Multiplekserio Jungiklių Integriniai Grandynai Latchup Proof, 20V, +36V diff 4-1 MUX

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 124

Turime sandėlyje:
124 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,31 € 8,31 €
6,23 € 62,30 €
5,93 € 148,25 €
5,15 € 494,40 €
4,92 € 1 416,96 €
4,49 € 2 586,24 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Multiplekserio Jungiklių Integriniai Grandynai
RoHS:  
ADG5209
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
9 V
40 V
+/- 9 V
+/- 22 V
160 Ohms
245 ns
180 ns
- 40 C
+ 125 C
Tube
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: IE
Kilmės šalis: PH
Darbinė Maitinimo Įtampa: 36 V
Gaminio tipas: Multiplexer Switch ICs
Gamyklinės pakuotės kiekis: 96
Subkategorija: Switch ICs
Maitinimo Srovė - Maks.: 130 uA
Vieneto Svoris: 173 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Latch-Up Switches & Multiplexers

Analog Devices Inc. Latch-Up Switches and Multiplexers offer a comprehensive portfolio covering single to multiple switch elements with various signal ranges in a variety of packages to best suit customer application needs. ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.