AD5679RBCPZ-2-RL7

Analog Devices
584-AD5679RBCPZ2RL7
AD5679RBCPZ-2-RL7

Gam.:

Aprašymas:
Skaitmeniniai į Analog Converters - dac 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface
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
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1500   Užsakoma po 1500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1500)
37,06 € 55 590,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
44,67 €
Min.:
1

Panašus Produktas

Analog Devices AD5679RBCPZ-2
Analog Devices
Skaitmeniniai į Analog Converters - dac 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Skaitmeniniai į Analog Converters - dac
RoHS:  
AD5679
16 Channel
Reel
Prekės Ženklas: Analog Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: KR
Gaminio tipas: DACs - Digital to Analog Converters
Gamyklinės pakuotės kiekis: 1500
Subkategorija: Data Converter ICs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AD5679 & AD5679R 16-Bit, 16-Channel nanoDAC+

Analog Devices Inc. AD5679 and AD5679R 16-Bit, 16-Channel nanoDAC+ are low power buffered voltage output Digital-to-Analog Converters. The AD5679R variant includes a 2.5V, 2ppm/°C internal reference enabled by default. The AD5679 requires an external reference. AD5679 and AD5679R DACs feature a 50MHz Serial Peripheral Interface (SPI) with readback or daisy chain. Both devices operate from a single 2.7V to 5.5V supply range and are guaranteed monotonic by design. These devices incorporate a Power-On Reset (POR) circuit that ensures the DAC outputs power up to and remains at zero-scale or midscale until a valid write. Analog Devices Inc. AD5679 and AD5679R DACs also feature a power-down mode that reduces the current consumption to 2μA. These devices are available in a compact 28-lead Lead Frame Chip Scale Package (LFCSP) and are RoHS-compliant.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.