MAXREFDES61#

Analog Devices / Maxim Integrated
700-MAXREFDES61#
MAXREFDES61#

Gam.:

Aprašymas:
Kitos Kūrimo Priemonės Micro PLC: 4 channel analog input modul

Prieinamumas

Turime sandėlyje:
34 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
184,28 € 184,28 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Kitos Kūrimo Priemonės
RoHS:  
Reference Design Boards
Isolated Power
MAX1301, MAX1659, MAX1735, MAX6126, MAX8719, MAX9633, MAX14626, MAX14850, MAX15062, MAX17498C, STM32F4
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Interface Type: I2C, SPI
Darbinė Maitinimo Įtampa: 24 V
Gaminio tipas: Other Development Tools
Serija: MAXREFDES
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES61 Reference Design

Analog Devices Inc. MAXREFDES61 Reference Design features a 16-bit high-accuracy four-channel analog input with isolated power and data. Two of the input channels accept -10V to +10V signals and the other two inputs accept 4mA to 20mA signals. 

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES67 Universal Analog Input Micro PLC

Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.