MAX6126A50+
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Įtampos Etalonai Ultra-High-Precision, Ultra-Low-Noise, S
Prieinamumas: 801
-
Turime sandėlyje:
-
801 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 12,81 € | 12,81 € | |
| 9,74 € | 97,40 € | |
| 9,32 € | 466,00 € | |
| 8,22 € | 822,00 € | |
| 7,82 € | 1 955,00 € | |
| 7,31 € | 3 655,00 € | |
| 6,82 € | 6 820,00 € | |
| 5 000 | Pasiūlymas |
Alternatyvi pakuotė
Panašus Produktas
Duomenų Lapas
Application Notes
- Analog ICs for Low Voltage Systems (PDF)
- Calculating the Error Budget in Precision Digital-to-Analog Converter (DAC) Applications (PDF)
- Campbell (MAXREFDES4#): 16-Bit High-Accuracy 4-20mA Input Isolated Analog Front End (AFE) (PDF)
- Carmel (MAXREFDES18#): High Accuracy Analog Current/Voltage Output (PDF)
- Design Considerations for a Low-Cost Sensor and A/D Interface (PDF)
- Digital-to-Analog Converter Fine-Tunes Reference Output (PDF)
- Fremont (MAXREFDES6#): 16-Bit, High-Accuracy, 0 to 100mV Input, Isolated Analog Front-End (AFE) (PDF)
- Fresno (MAXREFDES11#): 16-Bit High-Accuracy 0 to 10V Input Isolated Analog Front End (AFE) (PDF)
- Getting the Most Out of the MAX14920/MAX14921 High-Accuracy Battery-Measurement AFEs (PDF)
- How Signal Chains and PLCs Impact Our Lives (PDF)
- How to Select and Design Amplifier Buffer and Passive Components to Optimize Performance for the MAX11905 Evaluation Kits (PDF)
- Implementing an External Reference and the Resulting Effect on Gain for the MAX149x Sigma-Delta Panel-Meter ADCs (PDF)
- Optimize Battery Measurement and Cell-Stack Monitoring with Highly Accurate AFE (PDF)
- Petaluma (MAXREFDES30#): 8-Channel Simultaneous-Sampling Analog Front End (PDF)
- Reduce the Chances of Human Error: Part 1, Power and Ground (PDF)
- RTD Measurement System Design Essentials (PDF)
- Santa Fe (MAXREFDES5#) ZedBoard Quick Start Guide (PDF)
- Santa Fe (MAXREFDES5#): 16-Bit High Accuracy Multi-Input Isolated Analog Front End (AFE) (PDF)
- Simple, Effective Method and Circuit to Measure Very-Low 1/f Voltage Reference Noise (P-P, 0.1Hz to 10Hz) (PDF)
- Ultra-Low-Noise LDO Achieves 6nV/sqrtHz Noise Performance (PDF)
- Understanding Voltage-Reference Topologies and Specifications (PDF)
- Using the MAX11254EVKIT as a Building Block Platform for Industrial Applications (PDF)
- TARIC:
- 8542399000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Lietuva
