MAX44298UWE+T

Analog Devices / Maxim Integrated
700-MAX44298UWE+T
MAX44298UWE+T

Gam.:

Aprašymas:
Srovės ir maitinimo stebėjimo ir reguliavimo prietaisai Precision low-side power monitor

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
247 500 Galima Išsiųsti per 20 Dienų
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
4,09 € 10 225,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Srovės ir maitinimo stebėjimo ir reguliavimo prietaisai
RoHS:  
5.5 V
3 V
1 mA
0 C
+ 85 C
SMD/SMT
WLP-16
Reel
Prekės Ženklas: Analog Devices / Maxim Integrated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Current & Power Monitors & Regulators
Serija: MAX44298
Gamyklinės pakuotės kiekis: 2500
Subkategorija: PMIC - Power Management ICs
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Maxim MAX44298 Low-Side Current, Voltage & Power Monitoring IC

Maxim MAX44298 Low-Side Current Voltage & Power Monitoring IC provides an analog output current proportional to the measured current, voltage, and the internally calculated instantaneous power. Instantaneous power is calculated internally by multiplying the load current and a fraction of the load voltage set by an external resistive divider. All three outputs are scaled to a full-scale current of either 100µA or 50µA. This full-scale current option is set with a simple pin-strap, ISET. An additional output current of either 100µA or 50µA is available at the reference (REF) output. This current can be used to create a reference voltage for the ADC that is being used to measure the power, voltage, and current signals.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.