MAX20446EVKIT#

Analog Devices / Maxim Integrated
700-MAX20446EVKIT#
MAX20446EVKIT#

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Evaluation Kit for Automotive 6x120mA Hi

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
68,08 € 68,08 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Kits
MAX20446
4.5 V to 36 V
MAX2046
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 220,298 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX20446EVKIT Evaluation Kit

Analog Devices Inc. MAX20446EVKIT Evaluation Kit demonstrates the MAX20446, an integrated 6-channel high-brightness (HB) LED backlight driver with boost/SEPIC controller and I2C interface for automotive displays. The evaluation kit operates from a DC supply voltage between 4.5V and 36V, and the switching frequency can be set either at 2.2MHz or at 400kHz. The evaluation kit operates in I2C mode only. Spread-spectrum mode (SSM) is enabled by default for EMI improvement but can be disabled by acting on a register bit. The evaluation kit demonstrates phase-shifted pulse-width modulation (PWM) dimming. Dimming can be performed externally using a PWM signal applied to the DIM PCB pad or internally by programming the desired dimming frequency and individual duty cycle through I2C. The hybrid dimming feature can be enabled through a register bit to reduce EMI. The evaluation kit also demonstrates short-LED, open-LED, boost output under-voltage, over-voltage, and over-temperature-fault protection.