MAX20428ATII/VY+T

Analog Devices / Maxim Integrated
700-MAX20428ATII/VYT
MAX20428ATII/VY+T

Gam.:

Aprašymas:
Energijos Valdymas Specializuotas - PMIC ASIL-C LV PMIC for Denso ADAS applicatio

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
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
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
3,63 € 9 075,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
6,51 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Energijos Valdymas Specializuotas - PMIC
RoHS:  
MAX20428
Mini PMIC
SMD/SMT
TQFN-28
300 mA, 500 mA, 1.3 A, 3.5 A
4.2 V, 5 V, 5.5 V
2.7 V, 3 V
- 40 C
+ 125 C
Reel
Programa: ADAS
Prekės Ženklas: Analog Devices / Maxim Integrated
Kūrimo priemonių rinkinys: MAX20428EVKIT
Darbinė Maitinimo Įtampa: 5 V, 3 V to 4.2 V, 2.7 V to 5.5 V
Išėjimo Įtampos Diapazonas: 800 mV to 3.9875 V
Gaminys: PMICs
Gaminio tipas: Power Management Specialized - PMIC
Gamyklinės pakuotės kiekis: 2500
Subkategorija: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Tailandas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

MAX20428 Eight-Output Mini PMICs

Analog Devices MAX20428 Eight-Output Mini PMICs are high-efficiency, eight-output, low-voltage PMICs designed for Advanced Driver-Assistance Systems (ADAS) applications. The OUT1 increases the input supply to 5V at up to 500mA, while three synchronous step-down converters function from an input voltage range of 3.0V to 4.2V and deliver an output voltage range of 0.8V to 3.9875V at up to 1.3A peak, 1.3A peak, and 3.5A peak, respectively. Furthermore, three 300mA pMOS LDOs work from an input voltage range of 2.7V to 5.5V and supply an output voltage of 0.8V to 3.9875V. A soft-start, 25mΩ load switch is also included. All regulated outputs accomplish ±1.5% DC accuracy over load, line, and temperature range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.