MAX20056BAUGA/V+

Analog Devices / Maxim Integrated
700-MAX20056BAUGA/V+
MAX20056BAUGA/V+

Gam.:

Aprašymas:
LED apšvietimo tvarkyklių integriniai grandynai Integrated 4-Channel 100mA, High-Brightn

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 37

Turime sandėlyje:
37 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,67 € 2,67 €
2,00 € 20,00 €
1,70 € 42,50 €
1,62 € 162,00 €
1,54 € 381,92 €
1,50 € 837,00 €
1,45 € 1 528,30 €
1,41 € 3 584,22 €
1,38 € 6 930,36 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo tvarkyklių integriniai grandynai
RoHS:  
6 Output
Boost, Buck, SEPIC
120 mA
42 V
4.5 V
400 kHz to 2.2 MHz
4.8 V to 5.2 V
MAX20050x
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
AEC-Q100
Tube
Prekės Ženklas: Analog Devices / Maxim Integrated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Įvesties Įtampa: 4.5 V to 42 V
Montavimo stilius: SMD/SMT
Kanalų skaičius: 6 Channel
Gaminio tipas: LED Lighting Drivers
Gamyklinės pakuotės kiekis: 62
Subkategorija: Driver ICs
Maitinimo Srovė - Maks.: 10 mA
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

MAX20056B 6-Channel High-Brightness LED Driver

Analog Devices Inc. MAX20056B 6-Channel High-Brightness LED Driver integrates a DC-DC switching boost/SEPIC controller and six 120mA current sinks. A current-mode switching DC-DC controller provides the necessary voltage to the strings of HB LEDs. An internal current-mode switching DC-DC controller supports boost, SEPIC, or coupled-inductor buck-boost topologies and operates in a programmable frequency range between 400kHz and 2.2MHz. Current-mode control provides a fast response and simplifies loop compensation. An adaptive output-voltage-adjustment scheme minimizes power dissipation in the LED current sinks.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX20050–MAX20053 Synchronous-Buck LED Drivers

Analog Devices MAX20050–MAX20053 Synchronous-Buck LED Drivers are high-brightness LED (HB LED) drivers designed for automotive exterior lighting applications. The devices drive a series string of LEDs up to 2A with a minimum number of external components with a fully synchronous step-down converter with integrated 0.14Ω MOSFETs.