MAX17530AUBEVKIT#

Analog Devices / Maxim Integrated
700-MAX17530AUBEVKIT
MAX17530AUBEVKIT#

Gam.:

Aprašymas:
Power Management IC Development Tools 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22 A No-Load Supply Current

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
41,07 € 41,07 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
MAX17530
Prekės Ženklas: Analog Devices / Maxim Integrated
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 200,240 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX17530 Evaluation Kit

Analog Devices MAX17530 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17530 step-down DC/DC converters. The Analog Devices MAX17530 DC/DC converters offer high efficiency and are available in 10-pin µMAX packages. This evaluation kit operates over a wide input voltage range of 6V to 42V and provides up to 25mA load current at 5V output. The MAX17530 evaluation kit draws only 26µA supply current under no-load conditions (EN/UVLO connected to VIN). This evaluation kit is programmed to switch at a frequency of 220kHz. The MAX17530 evaluation kit is simple and easily configurable with minimal external components. This evaluation kit features cycle-by-cycle peak current limit protection, Under Voltage Lock-Out (UVLO), and thermal shutdown.