DS2431Q+T&R
Žr. produkto specifikacijas
Gam.:
Aprašymas:
EEprom 1024-Bit 1-Wire EEprom
Prieinamumas: 10 964
-
Turime sandėlyje:
-
10 964 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
-
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 3,43 € | 3,43 € | |
| 3,20 € | 32,00 € | |
| 3,10 € | 77,50 € | |
| 3,04 € | 152,00 € | |
| 2,96 € | 296,00 € | |
| 2,86 € | 715,00 € | |
| 2,80 € | 1 400,00 € | |
| 2,73 € | 2 730,00 € | |
| Visa Ritė (Užsakoma po 2500) | ||
| 2,64 € | 6 600,00 € | |
Duomenų Lapas
Application Notes
- 1-Wire Communication Through Software (PDF)
- 1-Wire Communication with a Microchip PICmicro Microcontroller (PDF)
- 1-Wire File Structure (PDF)
- 1-Wire Master Device Configuration (PDF)
- 1-Wire Search Algorithm (PDF)
- 1-Wire Software Resource Guide Device Description (PDF)
- Add Control, Memory, Security, and Mixed-Signal Functions with a Single Contact (PDF)
- Attachment Methods for the Electro-Mechanical 1-Wire Contact Package (PDF)
- Create a 1-Wire Master with Xilinx PicoBlaze (PDF)
- Easily Add Memory, Security, Monitoring, and Control to Medical Sensors and Consumables (PDF)
- Guidelines for Reliable Long Line 1-Wire Networks (PDF)
- How to Build a 1-Wire(R) Evaluation Kit (PDF)
- IEEE 1451.4 Class 1 MMI Smart Transducer Digital Driver Circuit (PDF)
- Implementing Nonvolatile, Nonresettable Counters for Embedded Systems (PDF)
- Improve Sensor Performance and SNR in Pulse Oximeter Designs (PDF)
- Injection Molding an IC into a Connector or Consumable Item (PDF)
- Minimal Remote 1-Wire(R) Master Protocol (PDF)
- Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices (PDF)
- Printed Circuit Board Identification Using 1-Wire(R) Products (PDF)
- Reading and Writing 1-Wire(R) Devices Through Serial Interfaces (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Serial Digital Data Networks (PDF)
- Smart Cable Aids Quality Control and Authentication (PDF)
- Transition Guide: Replacing the DS2430A with the DS2431 (PDF)
- Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products (PDF)
- Understanding Flip-Chip and Chip-Scale Package Technologies and Their Applications (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- White Paper 2: Using the 1-Wire(R) Public Domain Kit (PDF)
- White Paper 5: Using 1-Wire APIs for Data Sheet Commands (PDF)
- Wirelessly Powering and Accessing a 1-Wire Network
Models
- TARIC:
- 8542327500
- CNHTS:
- 8542329000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Lietuva
