IB047-KMKM-6.0I-SP

Amphenol Times Microwave Systems
523-IBS047-KMKM6.0IN
IB047-KMKM-6.0I-SP

Gam.:

Aprašymas:
RD kabelių rinkiniai

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 10   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
190,60 € 1 906,00 €
185,71 € 4 642,75 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
K
Plug (Male)
Straight
K
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
40 GHz
Blue
Prekės Ženklas: Amphenol Times Microwave Systems
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: RF Cable Assemblies
Serija: Space Assemblies
Subkategorija: Cable Assemblies
Prekinis pavadinimas: InstaBend
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
USHTS:
8544422000

Commercial Space Assemblies

Amphenol Times Microwave Systems Commercial Space Assemblies include three types of reliable and robust space assembly cables: MaxGain®, InstaBend®, and InstaBend PhaseStable. MaxGain assemblies are high-performance, ultra-low-loss, high-frequency microwave coaxial cables built with spiral outer conductor technology. InstaBend cables are flexible, coaxial microwave assemblies that connect RF circuit cards, modules, and enclosure panels. The cable can be bent closely behind the connector, simplifying cable routing. InstaBend PhaseStable assemblies are low-loss, highly flexible, foam-core micro coaxial cables with a broad frequency range and strong durability. Amphenol Times Microwave Systems Commercial Space Assemblies are specifically designed for space applications.

InstaBend™ 086 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels in applications with space constraints. These high-performance coaxial microwave assemblies can be bent closely behind the connector, saving space while simplifying cable routing. A ruggedized backend eliminates the need to protect the back of the connector. InstaBend assemblies offer a highly stable voltage standing wave ratio (VSWR) in cable lengths from 6" to 12". Other features include 90° torque resistance, 0.105" (2.67mm) diameter, 0.25" (6.35mm) minimum bend radius, and 50GHz maximum frequency. Amphenol Times Microwave Systems InstaBend 086 Flexible Microwave Assemblies are ideal for space flights, thermal vacuums, microwave testing, and other commercial and military applications.