USBBFTV71N

Amphenol Socapex
523-USBBFTV71N
USBBFTV71N

Gam.:

Aprašymas:
USB Jungtys Female USB-A Recept Jam Nut Nickel

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
 
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
111,26 € 111,26 €
94,56 € 945,60 €
87,54 € 2 626,20 €
86,31 € 4 315,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: USB Jungtys
RoHS:  
USB Type A Connectors
Jack (Female)
Crimp
1 Port
Cable Mount
Prekės Ženklas: Amphenol Socapex
Gaminio tipas: USB Connectors
Serija: USBBF TV
Gamyklinės pakuotės kiekis: 10
Subkategorija: USB Connectors
Prekinis pavadinimas: USB
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

USBBF TV USB-B (USB 2.0) Connection System

Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System features an IP68 sealed rating and a -40°C to +85°C temperature range. The series is sealed against fluids and dust while resisting shock, vibration, and traction. The connectors offer USB 2.0 data transmission and have a data rate of up to 480Mb/s for high-speed USB. Additional features include no cabling operation in the field and no tools required, improved EMI protection, and 500 minimum mating cycles. Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System is ideal for embedded computers, railways, navy systems, and battlefield communication systems.

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.