USB3FTV2SB03GOPEN

Amphenol Socapex
523-3FTV2SB03GOPEN
USB3FTV2SB03GOPEN

Gam.:

Aprašymas:
USB Kabeliai / IEEE 1394 Kabeliai USB3 Fld SqFlng Rcpt B Code 0.3m ODC Pot

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 10   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
177,49 € 1 774,90 €
171,12 € 3 422,40 €
164,39 € 8 219,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: USB Kabeliai / IEEE 1394 Kabeliai
USB Cable Assemblies
USB 3.0
USB Type B
Pigtail
Female
0.3 m
IP68
USB3F TV
Prekės Ženklas: Amphenol Socapex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: FR
Gaminio tipas: USB Cables / IEEE 1394 Cables
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8544429090
ECCN:
EAR99

Harsh Environment USB 3.0 Connection System

Amphenol Socapex USB 3.0 Connection System provides the ideal solution for data transfer in harsh or demanding environments. The USB 3.0 field bus has the same form and fit as the standard USB 2.0 but will reach 10x the speeds transmitting data at up to 5Gb/s. This system is sealed against fluids and dust (IP68) and offers improved EMI protection. It also resists shock, vibration, and traction. The metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibration applications. Amphenol Socapex USB 3.0 Connection System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors.

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.