RJFTV7PEM2G15100BTX

Amphenol Socapex
523-RJFTV7PEM2G15100
RJFTV7PEM2G15100BTX

Gam.:

Aprašymas:
Eterneto kabeliai / tinklo kabeliai THRD JAM NUT REC BACKSHELL 1.5M GRN

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 10   Užsakoma po 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
174,06 € 1 740,60 €
168,14 € 3 362,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Eterneto kabeliai / tinklo kabeliai
RoHS: N
Cat 5e
RJ45
8 Position
RJ45
8 Position
Female / Male
1.5 m (4.921 ft)
24 AWG
230 V
Prekės Ženklas: Amphenol Socapex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: FR
Apvalkalo Medžiaga: Polyurethane (PUR)
Gaminio tipas: Ethernet Cables / Networking Cables
Serija: RJFTV
Apsauginis: Double Shielded
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Prekinis pavadinimas: RJ45
USOC kodai: RJ45
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8544422000
JPHTS:
853690000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Cat 5e/Cat 6/Cat 6A/Cat 7 Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs jacketed in black UV-resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double-shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO/IEC 11801 Category 5e requirements (Cat 5e on 76m). Cat 6, Cat 6A, and Cat 7 cordsets feature 26AWG tinned copper and are designed to ISO/IEC 11801 Category 6/6A/7 requirements and contain four twisted pairs that are individually shielded. The Cat 7 cable is also available with VG95218T031 approval.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.