603748

Amphenol Socapex
523-603748
603748

Gam.:

Aprašymas:
RD jungtys / bendraašės jungtys ENSEMBLE COAX FEMALE T8 75 OHMS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD jungtys / bendraašės jungtys
Contacts
Quadrax
Socket (Female)
75 Ohms
Crimp
EMTEQ TFLX 125-075-01, PIC V73263, V75268, V76261
Prekės Ženklas: Amphenol Socapex
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: FR
Izoliacijos Atsparumas: 5 GOhms
Gaminio tipas: RF Connectors / Coaxial Connectors
Subkategorija: RF Interconnects
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Coaxial Connectors

Amphenol Socapex Coaxial Connectors offer a rugged, high-performance solution for carrying RF and video signals through standard circular connectors. The connectors are available in 50Ω and 75Ω versions, support everything from RF communication to HD/12G-SDI video, and feature large crimp areas, protected inner conductors, and optional float-mount technology that ensures strong mechanical durability. These coaxial connectors from Amphenol feature crimp or PCB-tail termination combined with compatibility across MIL-DTL-38999 and EN 3645 connectors, allowing them to integrate easily into demanding environments. Suitable applications include aerospace, defense, and any application that requires reliable, shielding signal transmission.

High-Speed Contacts

Amphenol Socapex High-Speed Contacts feature Quadrax, Twinax, and 75Ω contacts. Twinax contacts are designed for use with Twinax cable (shielded twisted pair) in data bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, including low power consumption and electromagnetic interference (EMI) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0GHz to 3GHz frequency range, and meet EN3645 standards.