1211-40004-TD

Amphenol / SV Microwave
523-1211-40004-TD
1211-40004-TD

Gam.:

Aprašymas:
RD jungtys / bendraašės jungtys SMP M Surface Mount Conn R/A, LD, TinDip

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 50   Užsakoma po 50
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
37,78 € 1 889,00 €
35,70 € 3 570,00 €
35,69 € 8 922,50 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD jungtys / bendraašės jungtys
PCB Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
PCB Mount
Korpuso Medžiaga: Beryllium Copper
Prekės Ženklas: Amphenol / SV Microwave
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: RF Connectors / Coaxial Connectors
Serija: SMP
Gamyklinės pakuotės kiekis: 1
Subkategorija: RF Interconnects
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Tin-Dipped Surface Mount & Edge Launch Connectors

Amphenol / SV Microwave Tin-Dipped Surface Mount and Edge Launch Connectors provide fast and easy soldering. These Amphenol / SV Microwave tin-dipped connectors prevent rust, corrosion, and oxidization. The surface mount and edge launch PCB connectors also provide increased solder joint durability.

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model.