SP12A1G15

Amphenol SINE Systems
654-SP12A1G15
SP12A1G15

Gam.:

Aprašymas:
Standard apskritieji kontaktai PIN CONTACT 2.5MM 15U GOLD PLATING

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,06 € 1,06 €
0,894 € 8,94 €
0,857 € 21,43 €
0,803 € 80,30 €
0,73 € 182,50 €
0,616 € 308,00 €
Visa Ritė (Užsakoma po 1000)
0,581 € 581,00 €
0,553 € 1 106,00 €
0,539 € 2 695,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Standard apskritieji kontaktai
RoHS:  
Pin (Male)
23 A
2.5 mm
Copper Alloy
Crimp
Gold
Stamped and Formed
ATHP
Reel
Cut Tape
Prekės Ženklas: Amphenol SINE Systems
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminys: Contacts
Gaminio tipas: Standard Circular Contacts
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Circular Connectors
Prekinis pavadinimas: MagnaMate Mini
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8538908140
ECCN:
EAR99

MagnaMate™ ATHP Connectors

Amphenol Sine Systems MagnaMate™ ATHP Series consists of rugged, thermoplastic power connectors that feature the surety and high-performance contact technology of RADSOK®. Designed for various xEV applications, these IP67-rated connectors have single- or two-pole housings options with a rated current from 20A to 180A. The series includes shielded protection that withstands temperatures ranging from -40°C to +130°C for the standard and mini products and -55°C to +125°C for the QL variant. Amphenol MagnaMate ATHP Connectors are ideal for inverters, heavy equipment, battery chargers, starter generators, and electrical heaters.

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.