AD-716J4310P-1

Amphenol RF
523-AD-716J4310P-1
AD-716J4310P-1

Gam.:

Aprašymas:
RF Adapteriai - Skirtingos Serijos 4.3/10 PLUG TO 7/16 JACK STRT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 11

Turime sandėlyje:
11 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
52,35 € 52,35 €
45,62 € 456,20 €
43,12 € 2 156,00 €
41,51 € 4 151,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RF Adapteriai - Skirtingos Serijos
RoHS:  
REACH - SVHC:
7/16
Jack (Female)
Normal
4.3-10
Plug (Male)
Normal
6 GHz
50 Ohms
Sealed Bulkhead
Bulkhead
4.3/10
Straight
Bronze
Brass
Silver
Bulk
Prekės Ženklas: Amphenol RF
Contact medžiaga: Beryllium Copper
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: Free Hanging
Orientavimasis: Straight
Gaminio tipas: RF Adapters - Between Series
Gamyklinės pakuotės kiekis: 1
Subkategorija: RF Adapters
Vieneto Svoris: 89,550 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

4.3/10 Adapters, Connectors, & Accessories

Amphenol RF 4.3/10 Adapters, Connectors, and Accessories provide a compact, versatile, weather-resistant connector solution. These lightweight products offer 50Ω nominal impedance as well as separate electrical and mechanical planes and contacts. Additional features include a variety of coupling configurations, VSWR performance up to 6.0GHz, and IP67 protection. Amphenol RF 4.3/10 Adapters, Connectors, and Accessories are ideal for applications such as distributed antenna systems (DAS) and networks, wireless infrastructure, telecommunications, base stations, mobile, and much more.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

4.3/10 Adapters

Amphenol RF 4.3/10 Adapters provide a small, lightweight solution with low passive intermodulation (PIM) for the 7.5GHz to 12GHz frequency range. These adapters offer excellent performance in a compact design with a variety of coupling configurations. They are also easy to install, offering a competitive advantage and reliable electrical performance. Amphenol RF 4.3/10 Adapters are ideal for use in telecommunications, distributed antenna system (DAS) networks, small cell systems, and mobile applications while providing a high-density solution for wireless markets.