A-2PA-081-300B2

Amphenol RF
523-A-2PA-081-300B2
A-2PA-081-300B2

Gam.:

Aprašymas:
RD kabelių rinkiniai AMMC RAPLG-AMMCRAPLG .81MM MC W.FL Compt

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
1 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,27 € 6,27 €
5,32 € 53,20 €
4,99 € 124,75 €
4,75 € 237,50 €
4,52 € 452,00 €
4,19 € 1 047,50 €
4,04 € 2 020,00 €
3,84 € 3 840,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
AMMC
Jack (Female)
Straight
AMMC
Jack (Female)
Straight
300 mm (11.811 in)
50 Ohms
6 GHz
0.81 mm Coax
Black
Bulk
Prekės Ženklas: Amphenol RF
Contact medžiaga: Phosphor Bronze
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Minimalus dažnis: 0 Hz
Gaminio tipas: RF Cable Assemblies
Serija: AMMC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Vieneto Svoris: 570 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

AMMC Jumpers

Amphenol RF Micro-Miniature Coaxial (AMMC) products include right-angle plug jumpers designed for use in applications with 50Ω impedance requirements. These ultra-low-profile jumpers provide easy snap-on/off mating within a small footprint. Amphenol RF AMMC Jumpers are available with industry-standard black 0.81mm and 1.13mm micro-coaxial cable configurations with lengths ranging from 50mm to 1m.

Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. These connectors are designed as 50Ω with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The Amphenol RF product offering includes connectors, adapters, and cable assemblies. Applications for these ultraminiature connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS, and handheld and portable devices.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

Micro Miniature (AMMC) Connectors & Jumper Cables

Amphenol RF Micro Miniature Coaxial (AMMC) Connectors feature a low profile with a 1.4mm mated height and a small footprint of 2mm x 2mm. This space-saving design makes these connectors the optimal solution for portable and mobile devices. AMMC connectors are fully compatible with the Hirose W.FL and IPEX MHF III series. AMMC jumper cables offer an AMMC right-angle plug to AMMC right-angle plug on industry-standard black 0.81mm and 1.13mm micro-coaxial cable. Amphenol RF Micro Miniature Coaxial (AMMC) Connectors support high-frequency transmissions from DC to 6GHz.