336212-12-0050

Amphenol RF
523-336212-12-0050
336212-12-0050

Gam.:

Aprašymas:
RD kabelių rinkiniai TNC Jack-AMC RA Plug 113mm Cable, 50mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
1 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
41,96 € 41,96 €
36,92 € 369,20 €
25,42 € 635,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
REACH - SVHC:
TNC
Jack (Female)
Bulkhead
AMC
Plug (Male)
Right Angle
50 mm (1.969 in)
50 Ohms
1.13 mm Coax
Bulk
Prekės Ženklas: Amphenol RF
A Poliariškumas Jungtis: Reverse
Connector B Polarity: Normal
IP Reitingas: IP67
Poliariškumas: Reverse
Gaminio tipas: RF Cable Assemblies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8544200090
CAHTS:
8544420090
USHTS:
8544200000
JPHTS:
8544420102
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

IP67 Sealed Cable Assemblies

Amphenol RF Sealed Cable Assemblies are TNC and SMA assemblies providing IP67 protection against dust and moisture and constant 50Ω impedance. The TNC assemblies feature threaded miniature connectors that are weatherproof and offer a frequency range of DC to 11GHz. The TNC threaded coupling interface does not de-couple during intense vibration. The TNC assemblies offer versatility and durability. The SMA semi-precision, high-frequency connectors are sub-miniature and offer reliable broadband performance. The SMA assemblies are available in between-series and in-series configurations and include flexible and semi-rigid (hand-conformable) cable types. Amphenol RF SMA assemblies on semi-rigid cables offer DC to 18GHz and assemblies using flexible cables perform up to 12.4GHz, with both cable types offering low reflection.

TNC Cable Assemblies

Amphenol RF TNC Cable Assemblies feature a miniature, threaded weatherproof connector with constant 50Ω impedance and a frequency range of DC to 11GHz. The threaded coupling interface ensures the connectors will not decouple during intense vibration. Amphenol RF TNC Cable Assemblies are versatile and durable, making them ideal for use in applications such as antennas, industrial, military, wireless, and broadband.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. These connectors are designed as 50Ω with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The Amphenol RF product offering includes connectors, adapters, and cable assemblies. Applications for these ultraminiature connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS, and handheld and portable devices.

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

TNC & RP-TNC Cable Assemblies

Amphenol RF TNC and RP-TNC Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance, and are available in lengths from 50mm to 300mm. These assemblies are designed on micro-coax cable types and feature maximum flexibility and secure mating to ultraminiature interfaces. The micro-coax termination can be easily routed within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. Options for these assemblies come in four types: TNC to AMC, RP-TNC to AMC, TNC to AMC4, and RP-TNC to AMC4. Amphenol RF TNC and RP-TNC Cable Assemblies are ideal for applications with space restraints such as the Internet of Things (IoT) infrastructure and consumer devices.

Amphenol Connex RF Fixed Length Cable Assemblies

Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assemblies feature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.