145101-01-48.00

Amphenol RF
523-145101-01-48.00
145101-01-48.00

Gam.:

Aprašymas:
RD kabelių rinkiniai SMB Strg PLG to SMB Strg PLG 48 inches

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 10

Turime sandėlyje:
10 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
31,42 € 31,42 €
27,02 € 270,20 €
24,24 € 606,00 €
22,37 € 1 118,50 €
22,05 € 5 512,50 €
21,98 € 10 990,00 €
2 500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
1.219 m (4 ft)
RG-316
Bulk
Prekės Ženklas: Amphenol RF
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: RF Cable Assemblies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

SMB Cable Assemblies

Amphenol RF SMB Cable Assemblies perform from DC to 4GHz with 50Ω or 75Ω impedance. These connectors offer a snap-on interface for quick installation and ease of use. SMB assemblies are offered in a variety of configurations and are dimensioned in metric and imperial lengths. Amphenol RF SMB Cable Assemblies conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. Typical applications are base stations, antennas, radio boards, PC/LAN, WLAN, global positioning systems (GPS), instrumentation, test and measurement laboratory equipment, and telecommunications.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.