115101-19-72.00

Amphenol RF
523-115101-19-72.00
115101-19-72.00

Gam.:

Aprašymas:
RD kabelių rinkiniai BNC St Plug-BNC St Plug RG-58 72in

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 547

Turime sandėlyje:
547 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
15,41 € 15,41 €
12,87 € 128,70 €
12,14 € 303,50 €
12,00 € 600,00 €
10,91 € 5 455,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
REACH - SVHC:
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1.829 m (6 ft)
50 Ohms
4 GHz
RG-58
Black
Bulk
Prekės Ženklas: Amphenol RF
A Poliariškumas Jungtis: Normal
Connector B Polarity: Normal
Gamybos šalis: MX
Distribucijos šalis: Not Available
Kilmės šalis: MX
Minimalus dažnis: 0 Hz
Gaminio tipas: RF Cable Assemblies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Vieneto Svoris: 136,080 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Amphenol Connex RF Fixed Length Cable Assemblies

Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assemblies feature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

Amphenol Connex BNC Cable Assemblies

Amphenol Connex BNC Cable Assemblies are miniature RF connectors with a bayonet coupling mechanism to provide quick connect and disconnect. Available in 50Ω and 75Ω, the BNC Cable Assemblies are intermateable to ensure non-destructive mating. The Amphenol Connex BNC Cable Assemblies are available in a range of lengths from 6" to 48". Ideal for broadcast, audio/video, and networking.
Learn more

NEW! Amphenol Connex BNC Cable Assemblies product line has been expanded to include BNC Straight Plug to BNC Straight Plug versions for RG-174, RG-179, RG 142, LMR 240, and LMR-100 in lengths ranging from 6" to 36".
View the expanded offering

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More