095-902-596-350

Amphenol RF
523-095-902-596-350
095-902-596-350

Gam.:

Aprašymas:
RD kabelių rinkiniai SMA Straight Plug to MHF-1-LK Right-angle Plug using 1.13 mm cable 350 mm

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 15

Turime sandėlyje:
15 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,39 € 18,39 €
15,35 € 153,50 €
14,68 € 367,00 €
14,21 € 710,50 €
13,73 € 1 373,00 €
12,98 € 3 245,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
SMA
Plug (Male)
Straight
MHF
Plug (Male)
Right Angle
350 mm (13.78 in)
50 Ohms
6 GHz
1.13 mm Coax
Prekės Ženklas: Amphenol RF
A Poliariškumas Jungtis: Normal
Connector B Polarity: Normal
Contact medžiaga: Phosphor Bronze
Contact danga: Silver
Poliariškumas: Normal
Gaminio tipas: RF Cable Assemblies
Serija: AMC
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

AMC Jumpers

Amphenol RF Amphenol Micro Coaxial (AMC) Connectors include right-angle plug jumpers designed for use in applications with 50Ω impedance requirements. These ultra-low-profile jumpers have a 2.5mm mating height and provide easy snap-on/off mating within a small footprint that measures 3mm x 3mm. AMC right-angle plug jumpers are pre-installed on RG-178, 0.81mm, 1.13mm. 1.32mm, or 1.37mm coaxial cable and tested prior to shipment. AMC Jumpers are U.FL compatible.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.