095-725-108M400

Amphenol RF
523-095-725-108M400
095-725-108M400

Gam.:

Aprašymas:
RD kabelių rinkiniai SMP STR Plg-SMP STR PLG .085 Confm 4M

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 25   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
78,84 € 1 971,00 €
71,75 € 3 587,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
4 m (13.123 ft)
Bulk
Prekės Ženklas: Amphenol RF
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: RF Cable Assemblies
Serija: SMP
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Vieneto Svoris: 90,070 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

SMP Cable Assemblies

Amphenol RF SMP Cable Assemblies are designed for high-performance RF and microwave applications that require a compact size, superior signal integrity, and quick mating. These assemblies feature a push-on or snap-on SMP interface on one or both ends, delivering reliable electrical performance up to 20GHz. The robust design enables high-frequency signal transmission with low loss and excellent repeatability, including in applications with demanding mechanical or environmental conditions. Engineers across multiple industries use SMP cable assemblies for high-density and high-frequency connectivity in systems where space and performance are essential. Typical applications include aerospace and defense systems, telecommunications infrastructure, and test and measurement equipment.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Amphenol RF Metric RF Fixed Length Cable Assemblies

Amphenol RF pre-configured cable assemblies have been expanded to include metric sizes. The assemblies feature gold and nickel plated Amphenol RF connectors. They are available with straight plugs, right angle plugs and bulkhead jacks as well as a variety of popular configurations. Metric fixed length assemblies applications include a variety of commercial and industrial applications.
Learn More